257-560 | WAGO

PCB terminal, 10 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, gray, 257-560

Order No.: 43P9034
EAN: 4044918677264
MPN:
257-560
Series: 257
WAGO
257-560 WAGO PCB Terminal Blocks Image 1
257-560 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 257-560, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 7.5/7.62 mm, 10-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal blocks with push-buttons and CAGE CLAMP connection
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-12
Breite 77.9 mm
Farbe grau
Höhe 24.2 mm
Kontaktabstand RM 7,5/7,62
Leiterquerschnitt 0,08-2,5 mm²
Nennspannung 630 V
Nennstrom 24 A
Polzahl 10-polig
Rastermaß 7.5 mm
Tiefe 14.2 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes