257-606/333-000 | WAGO

PCB terminal, 6 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 257-606/333-000

Order No.: 43P9055
EAN: 4055143539951
MPN:
257-606/333-000
Series: 257
WAGO
257-606/333-000 WAGO PCB Terminal Blocks Image 1
257-606/333-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.6299 €
50 pcs.
2.3919 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 257-606/333-000, WAGO

PCB terminal block, finger-operated levers, 2.5 mm², pin spacing: 10/10.16 mm, 6-pole, cage clamp, 2.50 mm², gray.

Features

  • PCB terminal blocks with push-buttons
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 62.9 mm
Colour gray
Height 26.9 mm
Contact distance RM 10/10.16
Cable cross-section 0.08-2.5 mm²
Rated voltage 1 kV
Rated current 24 A
Pin number 6 pole
Grid 10 mm
Depth 15.7 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes