257-609 | WAGO

PCB terminal, 9 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 257-609

Order No.: 44P9499
EAN: 4017332228251
MPN:
257-609
Series: 257
WAGO
257-609 WAGO PCB Terminal Blocks Image 1
257-609 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9627 €

PCB terminal block, 257-609, WAGO

PCB terminal block, push-button, 2.5 mm², Pin spacing 10/10.16 mm, 9-pole, commoning option, 2.5 mm², gray.

Features

  • PCB terminal blocks with push-buttons and CAGE CLAMP connection
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 92.9 mm
Colour gray
Height 24.4 mm
Contact distance RM 10/10.16
Cable cross-section 0.08-2.5 mm²
Rated voltage 1 kV
Rated current 24 A
Pin number 9 pole
Grid 10 mm
Depth 14.2 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No