257-612 | WAGO
PCB terminal, 12 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 257-612
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
PCB terminal block, 257-612, WAGO
PCB terminal block, push-button, 2.5 mm², Pin spacing 10/10.16 mm, 12-pole, commoning option, 2.5 mm², gray.
Features
- PCB terminal blocks with push-buttons and CAGE CLAMP connection
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient, tool-free operation
Technical specifications
Polzahl | 12-polig | |
Rastermaß | 10 mm | |
Leiterquerschnitt | 0,08-2,5 mm² | |
AWG-Leiterquerschnitt | AWG 28-12 | |
Kontaktabstand | RM 10/10,16 | |
Nennstrom | 24 A | |
Nennspannung | 1 kV | |
Breite | 122.9 mm | |
Höhe | 24.4 mm | |
Tiefe | 14.2 mm | |
Anschluss | Käfigklemme | |
Farbe | grau |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |