257-658 | WAGO

PCB terminal, 8 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 257-658

Order No.: 43P9087
EAN: 4044918677547
MPN:
257-658
Series: 257
WAGO
257-658 WAGO PCB Terminal Blocks Image 1
257-658 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.2606 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 257-658, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 10/10.16 mm, 8-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal blocks with push-buttons and CAGE CLAMP connection
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 82.9 mm
Colour gray
Height 24.2 mm
Contact distance RM 10/10.16
Cable cross-section 0.08-2.5 mm²
Rated voltage 1 kV
Rated current 24 A
Pin number 8 pole
Grid 10 mm
Depth 14.2 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes