257-843 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, light gray, 257-843
Modular PCB terminal block, Type Wago
In-line single terminals for PCBs, with lever pusher, 2 solder pins/pole, front/side wiring, single-pole, cage clamp terminals, for wiring single-, multi- and fine-wire copper conductors from 0.08 to 2.5 mm², Rated current: 16 A. The grid of terminal block assemblies can be set by compressing (metric grid) or extending (inch grid) the block. The last open terminal can be closed using a snap-on end plate of 1.0 mm thickness. Certifications: UL, CSA, CSM, DEMKO u. a.
With 5.0/5.08 mm grid and angled lever pusher.
Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2).
Type: 257–843, light gray
Pin number | 1-polig | |
Grid | 5 mm | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28-12 | |
Contact distance | RM 5/5,08 | |
Rated current | 24 A | |
Rated voltage | 320 V | |
Width | 7.8 mm | |
Height | 24.2 mm | |
Depth | 14.2 mm | |
Connection | Käfigklemme | |
Colour | hellgrau |
Country of origin | PL |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |