257-852 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, dark gray, 257-852

Order No.: 43P9121
EAN: 4044918414142
MPN:
257-852
Series: 257
WAGO
257-852 WAGO PCB Terminal Blocks Image 1
257-852 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stackable PCB terminal block, 257-852, Wago

Modular single terminal block with actuating lever handle 2 solder pins/pole 1-pole Spacing 7.5/7.62 mm / 0.3 in lever handle angled dark gray

Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 10.3 mm
Colour dark gray
Height 24.2 mm
Contact distance RM 7.5/7.62
Cable cross-section 0.08-2.5 mm²
Rated voltage 630 V
Rated current 24 A
Pin number 1 pole
Grid 7.5 mm
Depth 14.2 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes