257-853/999-950 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 28-12, 16 A, cage clamp, light gray, 257-853/999-950

Order No.: 43P9123
EAN: 4017332628785
MPN:
257-853/999-950
Series: 257
257-853/999-950 WAGO PCB Terminal Blocks Image 1
257-853/999-950 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7140 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale

Stackable PCB terminal block, 257-853/999-950, Wago

Bayable single terminal block with actuation lever handle Ex e II 2 solder pins/pole 1-pole suitable for applications Ex e II grid dimension 7.5/7.62 mm / 0.3 in lever handle angled light grey

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 7.5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 7.5/7.62
Rated current 16 A
Rated voltage 275 V
Width 10.3 mm
Height 24.2 mm
Depth 14.2 mm
Connection cage clamp
Assembly THT
Colour light gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes