257-854 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, blue, 257-854

Order No.: 08H358
EAN: 4044918414173
MPN:
257-854
Series: 257
257-854 WAGO PCB Terminal Blocks Image 1
257-854 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular PCB terminal block, Type Wago

In-line single terminals for PCBs, with lever pusher, 2 solder pins/pole, front/side wiring, single-pole, cage clamp terminals, for wiring single-, multi- and fine-wire copper conductors from 0.08 to 2.5 mm², Rated current: 16 A. The grid of terminal block assemblies can be set by compressing (metric grid) or extending (inch grid) the block. The last open terminal can be closed using a snap-on end plate of 1.0 mm thickness. Certifications: UL, CSA, CSM, DEMKO u. a.

With 7.5/7.62 mm grid and angled lever pusher.

Rated voltage to EN (degree of soiling): 400 V (3) or 800 V (2).

Type: 257–854, blue

Technical specifications
Connection Käfigklemme
AWG cross-section AWG 28-12
Width 10.3 mm
Colour blau
Height 24.2 mm
Contact distance RM 7,5/7,62
Cable cross-section 0,08-2,5 mm²
Rated voltage 630 V
Rated current 24 A
Pin number 1-polig
Grid 7.5 mm
Depth 14.2 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes