257-857 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, light green, 257-857

Order No.: 43P9124
EAN: 4044918414241
MPN:
257-857
Series: 257
257-857 WAGO PCB Terminal Blocks Image 1
257-857 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Stackable PCB terminal block, 257-857, Wago

Bayable single terminal block with actuating pusher 2 solder pins/pole 1-pole Grid dimension 7.5/7.62 mm / 0.3 in Pusher angled light green

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 7.5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 10/10.16
Rated current 24 A
Rated voltage 630 V
Width 10.3 mm
Height 24.2 mm
Depth 14.2 mm
Connection cage clamp
Assembly THT
Colour light green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes