257-866 | WAGO

PCB terminal, 1 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, orange, 257-866

Order No.: 43P9129
EAN: 4044918414319
MPN:
257-866
Series: 257
WAGO
257-866 WAGO PCB Terminal Blocks Image 1
257-866 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stackable PCB terminal block, 257-866, Wago

Bayable single terminal block with actuating lever handle 2 solder pins/pole 1-pole grid dimension 10/10.16 mm / 0.4 in lever handle angled orange

Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 12.8 mm
Colour orange
Height 24.2 mm
Contact distance RM 10/10.16
Cable cross-section 0.08-2.5 mm²
Rated voltage 1 kV
Rated current 24 A
Pin number 1 pole
Grid 10 mm
Depth 14.2 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes