2601-1101 | WAGO

PCB terminal, 1 pole, pitch 3.5 mm, AWG 26-14, 17.5 A, push-in cage clamp, gray, 2601-1101

Order No.: 09H788
EAN: 4066966241860
MPN:
2601-1101
Series: 2601
2601-1101 WAGO PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available in 5 Days: 2,248 pcs. - if ordered today
Total Price:
0.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5474 €

PCB terminal block, 2601-1101, WAGO

PCB terminal block with Push-in CAGE CLAMP connection, with operating lever, 26-14 AWG, Pin spacing: 3.5 mm, 1-pole, conductor cross-section: 1.5 mm², color: gray.

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 3.5 mm
Cable cross-section 1.5 mm²
AWG cross-section AWG 26-14
Contact distance RM 5/3.5
Rated current 17.5 A
Rated voltage 320 V
Width 5 mm
Height 16.35 mm
Depth 16.58 mm
Connection push-in cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes