2601-1102 | WAGO
PCB terminal, 2 pole, pitch 3.5 mm, AWG 26-14, 17.5 A, push-in cage clamp, gray, 2601-1102
Unit Price (€ / pc.)
1.071 € *
Available: 334 pcs.
Leadtime: 4 Weeks **
PCB terminal block, 2601-1102, WAGO
PCB terminal block with Push-in CAGE CLAMP connection, with operating lever, 26-14 AWG, Pin spacing: 3.5 mm, 2-pole, side entry, conductor cross-section: 1.5 mm², color: gray.
Features
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
- Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Pin number | 2-polig | |
Grid | 3.5 mm | |
Cable cross-section | 1,5 mm² | |
AWG cross-section | AWG 26-14 | |
Contact distance | RM 5/3,5 | |
Rated current | 17.5 A | |
Rated voltage | 320 V | |
Width | 8.5 mm | |
Height | 16.35 mm | |
Depth | 16.58 mm | |
Connection | Push-in Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |