2601-1504 | WAGO
PCB terminal, 4 pole, pitch 11.5 mm, AWG 26-14, 17.5 A, push-in cage clamp, gray, 2601-1504
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal block, 2601-1504, WAGO
PCB terminal block with Push-in CAGE CLAMP connection, with operating lever, 26-14 AWG, Pin spacing: 11.5 mm, 4-pole, conductor cross-section: 1.5 mm², color: gray.
Features
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
- Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss | Push-in Käfigklemme | |
AWG-Leiterquerschnitt | AWG 26-14 | |
Breite | 41.8 mm | |
Farbe | grau | |
Höhe | 16.35 mm | |
Kontaktabstand | RM 5/11,5 | |
Leiterquerschnitt | 1,5 mm² | |
Nennspannung | 1000 V | |
Nennstrom | 17.5 A | |
Polzahl | 4-polig | |
Rastermaß | 11.5 mm | |
Tiefe | 16.58 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |