2601-1505 | WAGO

PCB terminal, 5 pole, pitch 11.5 mm, AWG 26-14, 17.5 A, push-in cage clamp, gray, 2601-1505

Order No.: 09H819
EAN: 4066966242454
MPN:
2601-1505
Series: 2601
WAGO
2601-1505 WAGO PCB Terminal Blocks Image 1
2601-1505 WAGO PCB Terminal Blocks Image 2
2601-1505 WAGO PCB Terminal Blocks Image 3
2601-1505 WAGO PCB Terminal Blocks Image 4
2601-1505 WAGO PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1531 €

PCB terminal block, 2601-1505, WAGO

PCB terminal block with Push-in CAGE CLAMP connection, with operating lever, 26-14 AWG, Pin spacing: 11.5 mm, 5-pole, conductor cross-section: 1.5 mm², color: gray.

Features

  • Push-in termination of solid and ferruled conductors
  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 26-14
Breite 53.3 mm
Farbe grau
Höhe 16.35 mm
Kontaktabstand RM 5/11,5
Leiterquerschnitt 1,5 mm²
Nennspannung 1000 V
Nennstrom 17.5 A
Polzahl 5-polig
Rastermaß 11.5 mm
Tiefe 16.58 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes