2601-3110 | WAGO

PCB terminal, 10 pole, pitch 3.5 mm, AWG 26-14, 17.5 A, push-in cage clamp, gray, 2601-3110

Order No.: 09H838
EAN: 4066966243215
MPN:
2601-3110
Series: 2601
2601-3110 WAGO PCB Terminal Blocks Image 1
2601-3110 WAGO PCB Terminal Blocks Image 2
2601-3110 WAGO PCB Terminal Blocks Image 3
2601-3110 WAGO PCB Terminal Blocks Image 4
2601-3110 WAGO PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Available in 5 Days: 653 pcs.
Leadtime: 4 Weeks **
Total Price:
5.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4502 €

PCB terminal block, 2601-3110, WAGO

PCB terminal block with Push-in CAGE CLAMP connection, with operating lever, 26-14 AWG, Pin spacing: 3.5 mm, 10-pole, conductor cross-section: 1.5 mm², color: gray.

Features

  • Push-in termination of solid and ferruled conductors
  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Pin number 10-polig
Grid 3.5 mm
Cable cross-section 1,5 mm²
AWG cross-section AWG 26-14
Contact distance RM 5/3,5
Rated current 17.5 A
Rated voltage 320 V
Width 36.5 mm
Height 20.2 mm
Depth 12.8 mm
Connection Push-in Käfigklemme
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes