2601-3305 | WAGO

PCB terminal, 5 pole, pitch 7.5 mm, AWG 26-14, 17.5 A, push-in cage clamp, gray, 2601-3305

Order No.: 09H845
EAN: 4066966243307
MPN:
2601-3305
Series: 2601
2601-3305 WAGO PCB Terminal Blocks Image 1
2601-3305 WAGO PCB Terminal Blocks Image 2
2601-3305 WAGO PCB Terminal Blocks Image 3
2601-3305 WAGO PCB Terminal Blocks Image 4
2601-3305 WAGO PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1892 €

PCB terminal block, 2601-3305, WAGO

PCB terminal block with Push-in CAGE CLAMP connection, with operating lever, 26-14 AWG, Pin spacing: 7.5 mm, 5-pole, conductor cross-section: 1.5 mm², color: gray.

Features

  • Push-in termination of solid and ferruled conductors
  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 7.5 mm
Cable cross-section 1.5 mm²
AWG cross-section AWG 26-14
Contact distance RM 5/7.5
Rated current 17.5 A
Rated voltage 1000 V
Width 37.3 mm
Height 20.2 mm
Depth 12.8 mm
Connection push-in cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes