2604-1101/000-023 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 24-12, 32 A, push-in cage clamp, green, 2604-1101/000-023

Order No.: 44P6339
EAN: 4066966110913
MPN:
2604-1101/000-023
Series: 2604
2604-1101/000-023 WAGO PCB Terminal Blocks Image 1
2604-1101/000-023 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1424 €

PCB terminal block, 2604-1101/000-023, WAGO

PCB terminal block, lever, 4 mm², Pin spacing 5 mm, 1-pole, Push-in cage clamp, 4,00 mm², green.

Features

  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-12
Breite 7.4 mm
Farbe grün
Höhe 20.7 mm
Leiterquerschnitt 0,2-4,0 mm²
Nennspannung 400 V
Nennstrom 32 A
Polzahl 1-polig
Rastermaß 5 mm
Tiefe 19.2 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No