2604-1102/000-004 | WAGO

PCB terminal, 2 pole, pitch 5 mm, AWG 24-12, 32 A, push-in cage clamp, black, 2604-1102/000-004

Order No.: 44P6340
EAN: 4066966093018
MPN:
2604-1102/000-004
Series: 2604
2604-1102/000-004 WAGO PCB Terminal Blocks Image 1
2604-1102/000-004 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 164 pcs.
Leadtime: On Request **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3562 €
50 pcs.
2.1420 €
100 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 2604-1102/000-004, WAGO

PCB terminal block, lever, 4 mm², Pin spacing 5 mm, 2-pole, Push-in cage clamp, 4,00 mm², black.

Features

  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 24-12
Width 12.4 mm
Colour schwarz
Height 20.7 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 400 V
Rated current 32 A
Pin number 2-polig
Grid 5 mm
Depth 19.2 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No