2604-1102/000-006 | WAGO
PCB terminal, 2 pole, pitch 5 mm, AWG 24-12, 32 A, push-in cage clamp, blue, 2604-1102/000-006
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal block, 2604-1102/000-006, WAGO
PCB terminal block, lever, 4 mm², Pin spacing 5 mm, 2-pole, Push-in cage clamp, 4,00 mm², blue.
Features
- Intuitive and tool-free operation
- Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
- Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss | Push-in Käfigklemme | |
AWG-Leiterquerschnitt | AWG 24-12 | |
Breite | 12.4 mm | |
Farbe | blau | |
Höhe | 20.7 mm | |
Leiterquerschnitt | 0,2-4,0 mm² | |
Nennspannung | 400 V | |
Nennstrom | 32 A | |
Polzahl | 2-polig | |
Rastermaß | 5 mm | |
Tiefe | 19.2 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |