2604-1303/000-016 | WAGO

PCB terminal, 3 pole, pitch 7.5 mm, AWG 24-12, 32 A, push-in cage clamp, yellow/green, 2604-1303/000-016

Order No.: 44P6345
EAN: 4055143760096
MPN:
2604-1303/000-016
Series: 2604
2604-1303/000-016 WAGO PCB Terminal Blocks Image 1
2604-1303/000-016 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4034 €

PCB terminal block, 2604-1303/000-016, WAGO

PCB terminal block, lever, 4 mm², Pin spacing 7.5 mm, 3-pole, Push-in cage clamp, 4,00 mm², green-yellow.

Features

  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-12
Breite 22.4 mm
Farbe gelb/grün
Höhe 20.7 mm
Leiterquerschnitt 0,2-4,0 mm²
Nennspannung 1 kV
Nennstrom 32 A
Polzahl 3-polig
Rastermaß 7.5 mm
Tiefe 19.2 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No