2604-3102 | WAGO
PCB terminal, 2 pole, pitch 5 mm, AWG 24-12, 32 A, push-in cage clamp, gray, 2604-3102
Unit Price (€ / pc.)
1.8921 € *
Available: 387 pcs.
Leadtime: 3 Weeks **
PCB terminal, 2604-3102, WAGO
PCB terminal block, lever, 4 mm², pin spacing: 5 mm, 2-pole, push-in cage clamp, 4.00 mm², gray.
Features
- PCB terminal blocks with lever-actuated push-in cage clamp connection.
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Anschluss | Push-in Käfigklemme | |
AWG-Leiterquerschnitt | AWG 24-12 | |
Breite | 12 mm | |
Farbe | grau | |
Höhe | 25.3 mm | |
Leiterquerschnitt | 0,2-4,0 mm² | |
Nennspannung | 400 V | |
Nennstrom | 32 A | |
Polzahl | 2-polig | |
Rastermaß | 5 mm | |
Tiefe | 16.7 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |