2604-3303 | WAGO
PCB terminal, 3 pole, pitch 7.5 mm, AWG 24-12, 32 A, push-in cage clamp, gray, 2604-3303
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
PCB terminal, 2604-3303, WAGO
PCB terminal block, lever, 4 mm², pin spacing: 7.5 mm, 3-pole, push-in cage clamp, 4.00 mm², gray.
Features
- PCB terminal blocks with push-in cage clamp connection and levers
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Connection | Push-in Käfigklemme | |
AWG cross-section | AWG 24-12 | |
Width | 22.4 mm | |
Colour | grau | |
Height | 25.3 mm | |
Cable cross-section | 0,2-4,0 mm² | |
Rated voltage | 1 kV | |
Rated current | 32 A | |
Pin number | 3-polig | |
Grid | 7.5 mm | |
Depth | 16.7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |