2604-3308 | WAGO

PCB terminal, 8 pole, pitch 7.5 mm, AWG 24-12, 32 A, push-in cage clamp, gray, 2604-3308

Order No.: 43P9323
EAN: 4055143564908
MPN:
2604-3308
Series: 2604
2604-3308 WAGO PCB Terminal Blocks Image 1
2604-3308 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
7.0091 € *
Available: 16 pcs.
Leadtime: 3 Weeks **
Total Price:
7.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0091 €

PCB terminal, 2604-3308, WAGO

PCB terminal block, lever, 4 mm², pin spacing: 7.5 mm, 8-pole, push-in cage clamp, 4.00 mm², gray.

Features

  • PCB terminal blocks with push-in cage clamp connection and levers
  • Push-in termination of solid and ferruled conductors
  • Intuitive and tool-free operation
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-12
Breite 59.9 mm
Farbe grau
Höhe 25.3 mm
Leiterquerschnitt 0,2-4,0 mm²
Nennspannung 1 kV
Nennstrom 32 A
Polzahl 8-polig
Rastermaß 7.5 mm
Tiefe 16.7 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes