2604-3312 | WAGO

PCB terminal, 12 pole, pitch 7.5 mm, AWG 24-12, 32 A, push-in cage clamp, gray, 2604-3312

Order No.: 43P9327
EAN: 4055143564977
MPN:
2604-3312
Series: 2604
2604-3312 WAGO PCB Terminal Blocks Image 1
2604-3312 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
10.4839 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4839 €

PCB terminal, 2604-3312, WAGO

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 9, number of rows: 1, number of positions per row: 9, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: black, pin layout: linear pad geometry, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 24-12
Width 89.9 mm
Colour grau
Height 25.3 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 1 kV
Rated current 32 A
Pin number 12-polig
Grid 7.5 mm
Depth 16.7 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes