2604-3503 | WAGO

PCB terminal, 3 pole, pitch 11.5 mm, AWG 24-12, 32 A, push-in cage clamp, gray, 2604-3503

Order No.: 43P9329
EAN: 4055143564991
MPN:
2604-3503
Series: 2604
2604-3503 WAGO PCB Terminal Blocks Image 1
2604-3503 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.2606 € *
Available: 102 pcs.
Available in 5 Days: 2,323 pcs.
Leadtime: 3 Weeks **
Total Price:
3.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2606 €

PCB terminal, 2604-3503, WAGO

PCB terminal block, lever, 4 mm², pin spacing: 11.5 mm, 3-pole, push-in cage clamp, 4.00 mm², gray.

Features

  • PCB terminal blocks with push-in cage clamp connection and levers
  • Push-in termination of solid and ferruled conductors
  • Intuitive and tool-free operation
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 24-12
Width 30.4 mm
Colour grau
Height 25.3 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 1 kV
Rated current 32 A
Pin number 3-polig
Grid 11.5 mm
Depth 16.7 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes