2606-1101/000-016 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 24-8, 41 A, push-in cage clamp, yellow/green, 2606-1101/000-016

Order No.: 44P6349
EAN: 4066966257137
MPN:
2606-1101/000-016
Series: 2606
WAGO
2606-1101/000-016 WAGO PCB Terminal Blocks Image 1
2606-1101/000-016 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9516 €

PCB terminal block, 2606-1101/000-016, WAGO

PCB terminal block, lever, 6 mm², Pin spacing 7.5 mm, 1-pole, Push-in cage clamp, special version, 6.00 mm², green-yellow.

Features

  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-8
Breite 10.35 mm
Farbe gelb/grün
Höhe 28 mm
Leiterquerschnitt 0,2-10 mm²
Nennspannung 1 kV
Nennstrom 41 A
Polzahl 1-polig
Rastermaß 7.5 mm
Tiefe 24.3 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No