2606-1102/000-005 | WAGO

PCB terminal, 2 pole, pitch 7.5 mm, 6.0 mm², 41 A, push-in cage clamp, red, 2606-1102/000-005

Order No.: 09H763
EAN: 4066966139808
MPN:
2606-1102/000-005
Series: 2606
2606-1102/000-005 WAGO PCB Terminal Blocks Image 1
2606-1102/000-005 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3082 €

PCB terminal block, 2606-1102/000-005, WAGO

PCB terminal block with push-in cage clamp connection and levers, and push-in termination of solid and ferrule conductors. Intuitive, tool-free operation, and several clamping units that can be held open simultaneously, simplifying the connection of multi-core cables. Testing can be performed both parallel and perpendicular to the conductor entry.

Technical specifications
Connection Push-in Käfigklemme
Width 17.85 mm
Colour rot
Height 28 mm
Cable cross-section 6,0 mm²
Rated voltage 1000 V
Rated current 41 A
Pin number 2-polig
Grid 7.5 mm
Depth 24.3 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes