2606-1102/010-000 | WAGO

PCB terminal, 2 pole, pitch 7.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-1102/010-000

Order No.: 44P6350
EAN: 4055143713603
MPN:
2606-1102/010-000
Series: 2606
2606-1102/010-000 WAGO PCB Terminal Blocks Image 1
2606-1102/010-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4272 €

PCB terminal block, 2606-1102/010-000, WAGO

PCB terminal block, lever, 6 mm², Pin spacing 7.5 mm, 2-pole, Push-in cage clamp, 6.00 mm², gray.

Features

  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-8
Breite 17.85 mm
Farbe grau
Höhe 28 mm
Leiterquerschnitt 0,2-10 mm²
Nennspannung 1 kV
Nennstrom 41 A
Polzahl 2-polig
Rastermaß 7.5 mm
Tiefe 24.3 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No