2606-1102/020-016 | WAGO

PCB terminal, 2 pole, pitch 7.5 mm, 6.0 mm², 41 A, push-in cage clamp, green-yellow, 2606-1102/020-016

Order No.: 09H766
EAN: 4055143942003
MPN:
2606-1102/020-016
Series: 2606
2606-1102/020-016 WAGO PCB Terminal Blocks Image 1
2606-1102/020-016 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.3082 €

PCB terminal block, 2606-1102/020-016, WAGO

PCB terminal block with push-in cage clamp connection and levers, and push-in termination of solid and ferrule conductors. Intuitive, tool-free operation, and several clamping units that can be held open simultaneously, simplifying the connection of multi-core cables. Testing can be performed both parallel and perpendicular to the conductor entry.

Technical specifications
Filter Property Value
Pin number 2 pole
Grid 7.5 mm
Cable cross-section 6.0 mm²
Rated current 41 A
Rated voltage 1000 V
Width 17.85 mm
Height 28 mm
Depth 24.3 mm
Connection push-in cage clamp
Assembly THT
Colour green-yellow
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes