2606-1103/010-000 | WAGO

PCB terminal, 3 pole, pitch 7.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-1103/010-000

Order No.: 43P9340
EAN: 4055143662673
MPN:
2606-1103/010-000
Series: 2606
WAGO
2606-1103/010-000 WAGO PCB Terminal Blocks Image 1
2606-1103/010-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 80 pcs.
Leadtime: 4 Weeks **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.6763 €
50 pcs.
5.1646 €
100 pcs.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2606-1103/010-000, WAGO

PCB terminal block, lever, 6 mm², pin spacing: 7.5 mm, 3-pole, push-in cage clamp, 6.00 mm², gray.

Features

  • PCB terminal blocks with push-in cage clamp connection and levers
  • Push-in termination of solid and ferruled conductors
  • Intuitive and tool-free operation
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-8
Breite 25.35 mm
Farbe grau
Höhe 28 mm
Kontaktabstand RM 7,5/12,5
Leiterquerschnitt 0,2-10 mm²
Nennspannung 1 kV
Nennstrom 41 A
Polzahl 3-polig
Rastermaß 7.5 mm
Tiefe 24.3 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes