2606-1103 | WAGO

PCB terminal, 3 pole, pitch 7.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-1103

Order No.: 44P6353
EAN: 4066966203738
MPN:
2606-1103
Series: 2606
2606-1103 WAGO PCB Terminal Blocks Image 1
2606-1103 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1408 €

PCB terminal block, 2606-1103, WAGO

PCB terminal block, lever, 6 mm², Pin spacing 7.5 mm, 3-pole, Push-in cage clamp, 6.00 mm², gray.

Features

  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-8
Breite 25.35 mm
Farbe grau
Höhe 28 mm
Leiterquerschnitt 0,2-10 mm²
Nennspannung 630 V
Nennstrom 41 A
Polzahl 3-polig
Rastermaß 7.5 mm
Tiefe 24.3 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No