2606-1104 | WAGO
PCB terminal, 4 pole, pitch 7.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-1104
Unit Price (€ / pc.)
6.8782 € *
Available: 52 pcs.
Leadtime: 4 Weeks **
PCB terminal block, 2606-1104, WAGO
PCB terminal block, lever, 6 mm², Pin spacing 7.5 mm, 4-pole, Push-in cage clamp, 6.00 mm², gray.
Features
- Intuitive and tool-free operation
- Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
- Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Connection | Push-in Käfigklemme | |
AWG cross-section | AWG 24-8 | |
Width | 32.85 mm | |
Colour | grau | |
Height | 28 mm | |
Cable cross-section | 0,2-10 mm² | |
Rated voltage | 630 V | |
Rated current | 41 A | |
Pin number | 4-polig | |
Grid | 7.5 mm | |
Depth | 24.3 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |