2606-1106/010-000 | WAGO

PCB terminal, 6 pole, pitch 7.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-1106/010-000

Order No.: 43P9346
EAN: 4055143634557
MPN:
2606-1106/010-000
Series: 2606
2606-1106/010-000 WAGO PCB Terminal Blocks Image 1
2606-1106/010-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
8.7584 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7584 €

PCB terminal, 2606-1106/010-000, WAGO

PCB terminal block, lever, 6 mm², pin spacing: 7.5 mm, 6-pole, push-in cage clamp, 6.00 mm², gray.

Features

  • PCB terminal blocks with push-in cage clamp connection and levers
  • Push-in termination of solid and ferruled conductors
  • Intuitive and tool-free operation
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Pin number 6-polig
Grid 7.5 mm
Cable cross-section 0,2-10 mm²
AWG cross-section AWG 24-8
Contact distance RM 7,5/12,5
Rated current 41 A
Rated voltage 1 kV
Width 47.85 mm
Height 28 mm
Depth 24.3 mm
Connection Push-in Käfigklemme
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes