2606-1108/020-000 | WAGO
PCB terminal, 8 pole, pitch 7.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-1108/020-000
Unit Price (€ / pc.)
11.6977 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
PCB terminal, 2606-1108/020-000, WAGO
PCB terminal block, lever, 6 mm², pin spacing: 7.5 mm, 8-pole, push-in cage clamp, 6.00 mm², gray.
Features
- PCB terminal blocks with push-in cage clamp connection and levers
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Connection | push-in cage clamp | |
AWG cross-section | AWG 24-8 | |
Width | 62.85 mm | |
Colour | gray | |
Height | 28 mm | |
Contact distance | RM 7.5/12.5 | |
Cable cross-section | 0.2-10 mm² | |
Rated voltage | 1 kV | |
Rated current | 41 A | |
Pin number | 8 pole | |
Grid | 7.5 mm | |
Depth | 24.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |