2606-1112/020-000 | WAGO

PCB terminal, 12 pole, pitch 7.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-1112/020-000

Order No.: 43P9353
EAN: 4055143586566
MPN:
2606-1112/020-000
Series: 2606
WAGO
2606-1112/020-000 WAGO PCB Terminal Blocks Image 1
2606-1112/020-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
17.3383 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.3383 €

PCB terminal, 2606-1112/020-000, WAGO

PCB terminal block, lever, 6 mm², pin spacing: 7.5 mm, 12-pole, push-in cage clamp, 6.00 mm², gray.

Features

  • PCB terminal blocks with push-in cage clamp connection and levers
  • Push-in termination of solid and ferruled conductors
  • Intuitive and tool-free operation
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 24-8
Width 92.85 mm
Colour gray
Height 28 mm
Contact distance RM 7.5/12.5
Cable cross-section 0.2-10 mm²
Rated voltage 1 kV
Rated current 41 A
Pin number 12 pole
Grid 7.5 mm
Depth 24.3 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes