2606-1356 | WAGO
PCB terminal, 6 pole, pitch 12.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-1356
Unit Price (€ / pc.)
10.5553 € *
Available: 34 pcs.
Available in 5 Days: 179 pcs.
Leadtime: 3 Weeks **
PCB terminal block, 2606-1356, WAGO
PCB terminal block with push-in cage clamp connection and levers, and push-in termination of solid and ferrule conductors. Intuitive, tool-free operation, and several clamping units that can be held open simultaneously, simplifying the connection of multi-core cables. Testing can be performed both parallel and perpendicular to the conductor entry.
Technical specifications
Connection | Push-in Käfigklemme | |
AWG cross-section | AWG 24-8 | |
Width | 71.5 mm | |
Colour | grau | |
Height | 28 mm | |
Cable cross-section | 0,2-10 mm² | |
Rated voltage | 1000 V | |
Rated current | 41 A | |
Pin number | 6-polig | |
Grid | 12.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |