2606-1361 | WAGO

PCB terminal, 11 pole, pitch 12.5 mm, 6.0 mm², 41 A, push-in cage clamp, gray, 2606-1361

Order No.: 09H775
EAN: 4055143862240
MPN:
2606-1361
Series: 2606
WAGO
2606-1361 WAGO PCB Terminal Blocks Image 1
2606-1361 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
19.4803 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.4803 €

PCB terminal block, 2606-1361, WAGO

PCB terminal block with push-in cage clamp connection and levers, and push-in termination of solid and ferrule conductors. Intuitive, tool-free operation, and several clamping units that can be held open simultaneously, simplifying the connection of multi-core cables. Testing can be performed both parallel and perpendicular to the conductor entry.

Technical specifications
Connection push-in cage clamp
Width 134 mm
Colour gray
Height 28 mm
Cable cross-section 6.0 mm²
Rated voltage 1000 V
Rated current 41 A
Pin number 11 pole
Grid 12.5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes