2606-3103/020-000 | WAGO
PCB terminal, 3 pole, pitch 7.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-3103/020-000
Unit Price (€ / pc.)
6.1642 € *
Available: 125 pcs.
Leadtime: 3 Weeks **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.6763 €
50 pcs.
5.1646 €
100 pcs.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2606-3103/020-000, WAGO
PCB terminal block, lever, 6 mm², pin spacing: 7.5 mm, 3-pole, push-in cage clamp, 6.00 mm², gray.
Features
- PCB terminal blocks with push-in cage clamp connection and levers
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Connection | push-in cage clamp | |
AWG cross-section | AWG 24-8 | |
Width | 25.35 mm | |
Colour | gray | |
Height | 31 mm | |
Contact distance | RM 7.5/12.5 | |
Cable cross-section | 0.2-10 mm² | |
Rated voltage | 1 kV | |
Rated current | 41 A | |
Pin number | 3 pole | |
Grid | 7.5 mm | |
Depth | 24 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |