2606-3353 | WAGO

PCB terminal, 3 pole, pitch 12.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-3353

Order No.: 09H778
EAN: 4055143862264
MPN:
2606-3353
Series: 2606
2606-3353 WAGO PCB Terminal Blocks Image 1
2606-3353 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.2836 € *
Available: 58 pcs.
Leadtime: 3 Weeks **
Total Price:
5.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2836 €

PCB terminal block, 2606-3353, WAGO

PCB terminal block with push-in cage clamp connection and levers, and push-in termination of solid and ferrule conductors. Intuitive, tool-free operation, and several clamping units that can be held open simultaneously, simplifying the connection of multi-core cables. Testing can be performed both parallel and perpendicular to the conductor entry.

Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 24-8
Width 34 mm
Colour grau
Height 31 mm
Cable cross-section 0,2-10 mm²
Rated voltage 1000 V
Rated current 41 A
Pin number 3-polig
Grid 12.5 mm
Depth 24 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes