2606-3357 | WAGO
PCB terminal, 7 pole, pitch 12.5 mm, 6.0 mm², 41 A, push-in cage clamp, gray, 2606-3357
Unit Price (€ / pc.)
12.3998 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal block, 2606-3357, WAGO
PCB terminal block with push-in cage clamp connection and levers, and push-in termination of solid and ferrule conductors. Intuitive, tool-free operation, and several clamping units that can be held open simultaneously, simplifying the connection of multi-core cables. Testing can be performed both parallel and perpendicular to the conductor entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Grid | 12.5 mm | |
| Cable cross-section | 6.0 mm² | |
| Rated current | 41 A | |
| Rated voltage | 1000 V | |
| Width | 84 mm | |
| Height | 31 mm | |
| Depth | 24 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |