2606-3360 | WAGO
PCB terminal, 10 pole, pitch 12.5 mm, 6.0 mm², 41 A, push-in cage clamp, gray, 2606-3360
Unit Price (€ / pc.)
17.6953 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal block, 2606-3360, WAGO
PCB terminal block with push-in cage clamp connection and levers, and push-in termination of solid and ferrule conductors. Intuitive, tool-free operation, and several clamping units that can be held open simultaneously, simplifying the connection of multi-core cables. Testing can be performed both parallel and perpendicular to the conductor entry.
Technical specifications
Connection | Push-in Käfigklemme | |
Width | 121.5 mm | |
Colour | grau | |
Height | 31 mm | |
Cable cross-section | 6,0 mm² | |
Rated voltage | 1000 V | |
Rated current | 41 A | |
Pin number | 10-polig | |
Grid | 12.5 mm | |
Depth | 24 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |