2616-1103 | WAGO
PCB terminal, 3 pole, pitch 10 mm, AWG 18-4, 76 A, push-in cage clamp, gray, 2616-1103
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal block, 2616-1103, WAGO
PCB terminal block, lever, 16 mm², Pin spacing 10 mm, 3-pole, Push-in cage clamp, 16.00 mm², gray.
Features
- Intuitive and tool-free operation
- Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
- Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss | Push-in Käfigklemme | |
AWG-Leiterquerschnitt | AWG 18-4 | |
Breite | 32.8 mm | |
Farbe | grau | |
Höhe | 37.2 mm | |
Leiterquerschnitt | 0,75-16 mm² | |
Nennspannung | 320 V | |
Nennstrom | 76 A | |
Polzahl | 3-polig | |
Rastermaß | 10 mm | |
Tiefe | 32 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |