2616-1104/010-000 | WAGO

PCB terminal, 4 pole, pitch 10 mm, AWG 18-4, 76 A, push-in cage clamp, gray, 2616-1104/010-000

Order No.: 44P7332
EAN: 4066966359565
MPN:
2616-1104/010-000
Series: 2616
WAGO
2616-1104/010-000 WAGO PCB Terminal Blocks Image 1
2616-1104/010-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
13.7326 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
13.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.7326 €

PCB terminal block, 2616-1104/010-000, WAGO

PCB terminal block, lever, 16 mm², Pin spacing 10 mm, 4-pole, Push-in cage clamp, 16.00 mm², gray.

Features

  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 18-4
Width 42.8 mm
Colour gray
Height 37.2 mm
Cable cross-section 0.75-16 mm²
Rated voltage 1 kV
Rated current 76 A
Pin number 4 pole
Grid 10 mm
Depth 32 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No