2616-1105/020-015 | WAGO

PCB terminal, 5 pole, pitch 10 mm, AWG 18-4, 76 A, push-in cage clamp, blue, 2616-1105/020-015

Order No.: 44P7333
EAN: 4055143734967
MPN:
2616-1105/020-015
Series: 2616
2616-1105/020-015 WAGO PCB Terminal Blocks Image 1
2616-1105/020-015 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
18.8853 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
18.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.8853 €

PCB terminal block, 2616-1105/020-015, WAGO

PCB terminal block, lever, 16 mm², Pin spacing 10 mm, 5-pole, Push-in cage clamp, 16.00 mm², gentian blue.

Features

  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 18-4
Breite 52.8 mm
Farbe blau
Höhe 37.2 mm
Leiterquerschnitt 0,75-16 mm²
Nennspannung 1 kV
Nennstrom 76 A
Polzahl 5-polig
Rastermaß 10 mm
Tiefe 32 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No