2616-1352 | WAGO

PCB terminal, 2 pole, pitch 15 mm, AWG 4, 76 A, push-in cage clamp, gray, 2616-1352

Order No.: 09H733
EAN: 4055143860284
MPN:
2616-1352
Series: 2616
2616-1352 WAGO PCB Terminal Blocks Image 1
2616-1352 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
7.9849 € *
Available: 27 pcs.
Leadtime: 3 Weeks **
Total Price:
7.98 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9849 €
10 pcs.
7.3899 €
44 pcs.
6.8425 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 2616-1352, WAGO

PCB terminal block, lever, 16 mm², Pin spacing 15 mm, 2-pole, Push-in CAGE CLAMP, 16,00 mm², gray.

Features

  • Push-in termination of solid and ferruled conductors
  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry0
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 4
Breite 26.5 mm
Farbe grau
Höhe 37.2 mm
Leiterquerschnitt 16 mm²
Nennspannung 1000 V
Nennstrom 76 A
Polzahl 2-polig
Rastermaß 15 mm
Tiefe 32 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes