2616-1358 | WAGO

PCB terminal, 8 pole, pitch 15 mm, AWG 4, 76 A, push-in cage clamp, gray, 2616-1358

Order No.: 09H739
EAN: 4055143860512
MPN:
2616-1358
Series: 2616
2616-1358 WAGO PCB Terminal Blocks Image 1
2616-1358 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
27.8460 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
27.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.8460 €

PCB terminal block, 2616-1358, WAGO

PCB terminal block, lever, 16 mm², Pin spacing 15 mm, 8-pole, Push-in CAGE CLAMP, 16,00 mm², gray.

Features

  • Push-in termination of solid and ferruled conductors
  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry0
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 4
Breite 116.5 mm
Farbe grau
Höhe 37.2 mm
Leiterquerschnitt 16 mm²
Nennspannung 1000 V
Nennstrom 76 A
Polzahl 8-polig
Rastermaß 15 mm
Tiefe 32 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes