2616-3105/020-000 | WAGO

PCB terminal, 5 pole, pitch 10 mm, AWG 4, 76 A, push-in cage clamp, gray, 2616-3105/020-000

Order No.: 09H746
EAN: 4055143707572
MPN:
2616-3105/020-000
Series: 2616
2616-3105/020-000 WAGO PCB Terminal Blocks Image 1
2616-3105/020-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
18.2189 € *
Available: 24 pcs.
Leadtime: 4 Weeks **
Total Price:
18.22 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2189 €
10 pcs.
16.8742 €
25 pcs.
15.3391 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 2616-3105/020-000, WAGO

PCB terminal block, lever, 16 mm², Pin spacing 10 mm, 5-pole, Push-in CAGE CLAMP, 16,00 mm², gray.

Features

  • Push-in termination of solid and ferruled conductors
  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry0
Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 4
Width 52.8 mm
Colour grau
Height 38.2 mm
Cable cross-section 16 mm²
Rated voltage 1000 V
Rated current 76 A
Pin number 5-polig
Grid 10 mm
Depth 29.4 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes