2616-3106/020-005 | WAGO

PCB terminal, 6 pole, pitch 10 mm, AWG 18-4, 76 A, push-in cage clamp, red, 2616-3106/020-005

Order No.: 44P7339
EAN: 4066966368949
MPN:
2616-3106/020-005
Series: 2616
2616-3106/020-005 WAGO PCB Terminal Blocks Image 1
2616-3106/020-005 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
22.6695 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.6695 €

PCB terminal block, 2616-3106/020-005, WAGO

PCB terminal block, lever, 16 mm², Pin spacing 10 mm, 6-pole, Push-in cage clamp, 16.00 mm², red.

Features

  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 18-4
Breite 62.8 mm
Farbe rot
Höhe 38.2 mm
Leiterquerschnitt 0,75-16 mm²
Nennspannung 1 kV
Nennstrom 76 A
Polzahl 6-polig
Rastermaß 10 mm
Tiefe 29.4 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No