2616-3352 | WAGO

PCB terminal, 2 pole, pitch 15 mm, AWG 4, 76 A, push-in cage clamp, gray, 2616-3352

Order No.: 09H754
EAN: 4055143860529
MPN:
2616-3352
Series: 2616
2616-3352 WAGO PCB Terminal Blocks Image 1
2616-3352 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
7.0805 € *
Available: 0 pcs.
Available in 5 Days: 108 pcs.
Leadtime: 3 Weeks **
Total Price:
7.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0805 €

PCB terminal block, 2616-3352, WAGO

PCB terminal block, lever, 16 mm², Pin spacing 15 mm, 2-pole, Push-in CAGE CLAMP, 16,00 mm², gray.

Features

  • Push-in termination of solid and ferruled conductors
  • Intuitive and tool-free operation
  • Several clamping units can be held open simultaneously, simplifying the connection of multi-core cables
  • Testing can be performed both parallel and perpendicular to conductor entry0
Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 4
Width 26.5 mm
Colour grau
Height 38.2 mm
Cable cross-section 16 mm²
Rated voltage 1000 V
Rated current 76 A
Pin number 2-polig
Grid 15 mm
Depth 29.4 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes